Part Details for 3004207 by Phoenix Contact
Overview of 3004207 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3004207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3847-ND
|
DigiKey | CONN TERM BLK CONN PIN GRAY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$2.0556 / $2.6900 | Buy Now |
DISTI #
651-3004207
|
Mouser Electronics | Terminal Block Tools & Accessories VS RoHS: Compliant | 90 |
|
$2.0500 / $2.6800 | Buy Now |
|
Onlinecomponents.com | Connection pin - length: 1000 mm - diameter: 2 mm - color: gray RoHS: Compliant | 0 |
|
$2.1000 / $3.0600 | Buy Now |
DISTI #
000000000000081790
|
Sager | Terminal Block Tools & Accessories VS Min Qty: 1 | 0 |
|
$2.5900 / $3.0100 | Buy Now |
|
Master Electronics | Connection pin - length: 1000 mm - diameter: 2 mm - color: gray RoHS: Compliant | 0 |
|
$2.1000 / $3.0600 | Buy Now |
Part Details for 3004207
3004207 CAD Models
3004207 Part Data Attributes
|
3004207
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3004207
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |