Part Details for 3004210 by Phoenix Contact
Overview of 3004210 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3004210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7360
|
Newark | Partition Plate, Atp-Uk 5-Mtk Rohs Compliant: Yes |Phoenix Contact 3004210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$1.2100 / $1.9000 | Buy Now |
DISTI #
277-3527-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
169 In Stock |
|
$1.4369 / $2.0700 | Buy Now |
DISTI #
651-3004210
|
Mouser Electronics | Terminal Block Tools & Accessories ATP-UK 5-MTK RoHS: Compliant | 88 |
|
$1.4300 / $2.0700 | Buy Now |
|
Onlinecomponents.com | Partition plate - length: 60 mm - width: 2 mm - height: 48.9 mm - color: gray RoHS: Compliant |
54 In Stock 936 Factory Stock |
|
$1.5500 / $2.3600 | Buy Now |
DISTI #
3004210
|
TTI | Terminal Block Tools & Accessories ATP-UK 5-MTK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.4600 / $2.0400 | Buy Now |
DISTI #
000000000000053039
|
Sager | Terminal Block Tools & Accessories ATP-UK 5-MTK Min Qty: 50 | 0 |
|
$1.8000 / $2.1100 | Buy Now |
|
Dynamic Solutions GmbH | Partition plate | 1700 |
|
RFQ | |
DISTI #
2922013
|
element14 Asia-Pacific | PARTITION PLATE, ATP-UK 5-MTK RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$1.5298 / $2.2065 | Buy Now |
DISTI #
2922013
|
Farnell | PARTITION PLATE, ATP-UK 5-MTK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 18 |
|
$1.1456 / $1.8088 | Buy Now |
|
Master Electronics | Partition plate - length: 60 mm - width: 2 mm - height: 48.9 mm - color: gray RoHS: Compliant |
54 In Stock 936 Factory Stock |
|
$1.5500 / $2.3600 | Buy Now |
Part Details for 3004210
3004210 CAD Models
3004210 Part Data Attributes
|
3004210
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3004210
Phoenix Contact
Terminal Block Accessory, Plate Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |