Part Details for 30055-40 by Littelfuse Inc
Overview of 30055-40 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30055-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F8610-ND
|
DigiKey | CIR BRKR 40A 12V MET BRK HWD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
53 In Stock |
|
$7.7934 / $15.5900 | Buy Now |
DISTI #
576-30055-40
|
Mouser Electronics | Circuit Breakers CIRCUIT BRKR 40A 12V RoHS: Compliant | 76 |
|
$8.7300 / $15.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.9600 / $7.3600 | Buy Now | |
DISTI #
30055-40
|
TTI | Circuit Breakers CIRCUIT BRKR 40A 12V Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 74 In Stock |
|
$8.0900 / $14.8100 | Buy Now |
Part Details for 30055-40
30055-40 CAD Models
30055-40 Part Data Attributes
|
30055-40
Littelfuse Inc
Buy Now
|
Compare Parts:
30055-40
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |