Part Details for 3005808 by Phoenix Contact
Overview of 3005808 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3005808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3005808
|
Mouser Electronics | DIN Rail Terminal Blocks ZDMTK 2.5-TWIN RoHS: Compliant | 0 |
|
$22.1800 / $26.0500 | Order Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Spring-cage connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 88.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$20.6000 / $26.1700 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 980 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Spring-cage connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 88.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$20.6000 / $26.1700 | Buy Now |
Part Details for 3005808
3005808 CAD Models
3005808 Part Data Attributes
|
3005808
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3005808
Phoenix Contact
Modular Terminal Block, 16A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 400 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |