Part Details for 3005947 by Phoenix Contact
Overview of 3005947 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3005947
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9170
|
Newark | Bridge, Plug In, 10Mm, 2Way, Accessory Type:Plug-In Bridge, For Use With:Connectors, No. Of Positions:2Positions, Pitch Spacing:-, Product Range:Fbs Series Rohs Compliant: Yes |Phoenix Contact 3005947 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$2.5000 / $3.5800 | Buy Now |
DISTI #
277-3248-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6239 In Stock |
|
$1.9869 / $2.7800 | Buy Now |
DISTI #
651-3005947
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 2-10 2 POS BRIDGE RoHS: Compliant | 2983 |
|
$1.9900 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 10.2 mm - number of positions: 2 - color: red RoHS: Compliant |
700 In Stock |
|
$1.9000 / $2.7100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
3005947
|
TTI | Terminal Block Tools & Accessories FBS 2-10 2 POS BRIDGE RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 690 In Stock |
|
$1.9700 / $2.3300 | Buy Now |
DISTI #
000000000000187406
|
Sager | Terminal Block Tools & Accessories FBS 2-10 2 POS BRIDGE Min Qty: 1 | 745 |
|
$2.2600 / $2.8200 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 960 |
|
RFQ | |
DISTI #
2068558
|
element14 Asia-Pacific | BRIDGE, PLUG IN, 10MM, 2WAY RoHS: Compliant Min Qty: 1 Container: Each | 151 |
|
$2.2202 / $2.9946 | Buy Now |
DISTI #
2068558
|
Farnell | BRIDGE, PLUG IN, 10MM, 2WAY RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 149 |
|
$1.0846 / $1.2045 | Buy Now |
Part Details for 3005947
3005947 CAD Models
3005947 Part Data Attributes:
|
3005947
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3005947
Phoenix Contact
Terminal Block Accessory, Plug-in Bridge
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | PLUG-IN BRIDGE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 57 A |