Part Details for 3005W5PXX99E60X by Conec Corporation
Overview of 3005W5PXX99E60X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3005W5PXX99E60X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3005W5PXX99E60X
|
Heilind Electronics | 5W5 MALE NO POWER 4-40 R.SPCR/ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC3005W5PXX99E60X
|
Interstate Connecting Components | 5W5 MALE NO POWER 4-40 R.SPCR/ | 0 |
|
Buy Now | |
|
CDM Electronics | 5W5 MALE NO POWER 4-40 R.SPCR/CLIP Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.7300 / $6.7100 | RFQ |
Part Details for 3005W5PXX99E60X
3005W5PXX99E60X CAD Models
3005W5PXX99E60X Part Data Attributes:
|
3005W5PXX99E60X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
3005W5PXX99E60X
Conec Corporation
D Subminiature Connector, 5 Contact(s), Male-Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |