Part Details for 30068 by SCS
Overview of 30068 by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5457
|
Newark | Scc1000 Static Shielding Bag, Zip, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:8", Length - Metric:203Mm, Width - Imperial:6", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Resealable, Product Range:- Rohs Compliant: Yes |Scs 30068 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 31 |
|
$26.9800 | Buy Now |
DISTI #
64AH9661
|
Newark | Metal-In Bag, 152.4Mm X 203.2Mm, Pk100, Bag Type:Static Shielding (Metal-In), Width - Imperial:6", Length - Imperial:8", Width - Metric:152.4Mm, Length - Metric:203.2Mm, Film Thickness:71.12Μm, Bag Colour:Transparent, Seal Rohs Compliant: Yes |Scs 30068 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$26.1200 / $32.8300 | Buy Now |
DISTI #
SCP356-ND
|
DigiKey | BAG STAT SHD METAL IN 6X8" 1=1EA Min Qty: 1 Lead time: 3 Weeks Container: Bag |
171218 In Stock |
|
$0.2700 | Buy Now |
DISTI #
517-30068
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In Zip, 6X8, 100 Ea RoHS: Compliant | 12 |
|
$25.6300 / $26.9800 | Buy Now |
|
Onlinecomponents.com | Terminal Block Tools & Accessories FBRI 40-5N RoHS: Compliant |
10 In Stock |
|
$18.4600 / $40.8900 | Buy Now |
|
Master Electronics | Terminal Block Tools & Accessories FBRI 40-5N RoHS: Compliant |
10 In Stock |
|
$18.4600 / $40.8900 | Buy Now |
DISTI #
295ST068
|
Techni-Tool, Inc. | SCS 30068 Static Shield Bag, ESD, Metal-In, Zip Top, 6"x8", 100/Pkg, 1000 Series | 118 |
|
$26.9800 | Buy Now |
DISTI #
295ST068
|
TestEquity LLC | SCS 30068 Static Shield Bag, ESD, Metal-In, Zip Top, 6"x8", 100/Pkg, 1000 Series | 118 |
|
$26.9800 | Buy Now |
Part Details for 30068
30068 CAD Models
30068 Part Data Attributes
|
30068
SCS
Buy Now
|
Compare Parts:
30068
SCS
|
Samacsys Manufacturer | SCS |