Part Details for 3006W-1-253LF by Bourns Inc
Overview of 3006W-1-253LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006W-1-253LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9465
|
Newark | Res,cermet,25Kohms,10+/-% Tol,7519-Case Rohs Compliant: Yes |Bourns 3006W-1-253LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $1.0400 | Buy Now |
DISTI #
118-3006W-1-253LF-ND
|
DigiKey | TRIMMER 25KOHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
300 In Stock |
|
$1.0302 / $2.2700 | Buy Now |
DISTI #
3006W-1-253LF
|
Avnet Americas | Resistor Trimmer, Cermet, 25 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006W-1-253LF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 1200 |
|
$0.8500 / $0.9656 | Buy Now |
DISTI #
652-3006W-1-253-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 25K 3/4" 10% Sealed Mutlti Turn RoHS: Compliant | 158 |
|
$0.8630 / $1.9400 | Buy Now |
DISTI #
73648804
|
RS | TRIMMER - 3/4" RECT MT CERMET | Bourns 3006W-1-253LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.3900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 25K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant |
483 In Stock |
|
$0.8400 / $1.0880 | Buy Now |
DISTI #
3006W-1-253LF
|
Avnet Americas | Resistor Trimmer, Cermet, 25 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006W-1-253LF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 1200 |
|
$0.8500 / $0.9656 | Buy Now |
DISTI #
3006W-1-253LF
|
Avnet Americas | Resistor Trimmer, Cermet, 25 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006W-1-253LF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 1200 |
|
$0.8500 / $0.9656 | Buy Now |
DISTI #
3006W-1-253LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 25 kOhm, � 10%, 750 mW, 15 Turn, Multi Turn, Through Hole (Alt: 3006W-1-253LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 25K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant |
483 In Stock |
|
$0.8400 / $1.0880 | Buy Now |
Part Details for 3006W-1-253LF
3006W-1-253LF CAD Models
3006W-1-253LF Part Data Attributes
|
3006W-1-253LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006W-1-253LF
Bourns Inc
Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 7519 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |