Part Details for 3006W-1-503 by Bourns Inc
Overview of 3006W-1-503 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006W-1-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3006W-503-ND
|
DigiKey | TRIMMER 50KOHM 0.75W PC PIN SIDE Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3006W-1-503
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube - Rail/Tube (Alt: 3006W-1-503) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-3006W-1-503
|
Mouser Electronics | Trimmer Resistors - Through Hole 50K 3/4" 10% Sealed Mutlti Turn RoHS: Not Compliant | 0 |
|
$1.7200 / $3.3000 | Order Now |
DISTI #
73772913
|
RS | TRIMMER - 3/4 RECT MT CERMETTUBETube Packaging | Bourns 3006W-1-503 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.3000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$1.2800 / $1.6200 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 10±% | 543 |
|
$0.8250 / $1.8750 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 10±% | 8 |
|
$3.5873 / $4.8918 | Buy Now |
DISTI #
3006W-1-503
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube - Rail/Tube (Alt: 3006W-1-503) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
3006W-1-503
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube - Rail/Tube (Alt: 3006W-1-503) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 47 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 3006W-1-503
3006W-1-503 CAD Models
3006W-1-503 Part Data Attributes
|
3006W-1-503
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006W-1-503
Bourns Inc
Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/4INCH, RECTANGULAR, 3PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 7519 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3006W-1-503
This table gives cross-reference parts and alternative options found for 3006W-1-503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006W-1-503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3006W-1-503LF | Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | 3006W-1-503 vs 3006W-1-503LF |