-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30070-0235
Molex
Buy Now
Datasheet
|
Compare Parts:
30070-0235
Molex
Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):13A | |
Body Breadth | 0.516 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.213 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 30070-0235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30070-0235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794540-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 30070-0235 vs 794540-1 |
39-34-9021 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 30070-0235 vs 39-34-9021 |
A-42440-0213 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 30070-0235 vs A-42440-0213 |
0300700222 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 30070-0235 vs 0300700222 |
0757570322 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 30070-0235 vs 0757570322 |
43160-1702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 30070-0235 vs 43160-1702 |
YPK25SV175GRY | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | Amphenol FCi | 30070-0235 vs YPK25SV175GRY |
46007-1102 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 30070-0235 vs 46007-1102 |
39-30-1024 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 30070-0235 vs 39-30-1024 |
0359790210 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 30070-0235 vs 0359790210 |