Part Details for 3009163 by Phoenix Contact
Overview of 3009163 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3009163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2514
|
Newark | Ukh 50-Pe/N |Phoenix Contact 3009163 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-15017-ND
|
DigiKey | CONN TERM BLK FEED THRU 1/0-6AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$64.8958 / $85.7300 | Buy Now |
DISTI #
651-3009163
|
Mouser Electronics | DIN Rail Terminal Blocks UKH 50-PE/N RoHS: Compliant | 4 |
|
$64.8900 / $85.7200 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - PE/N block - consisting of a green-yellow ground terminal and a blue terminal block with screw bridge - Screw connection - cross section: 16 mm² - 50 mm² - AWG: 6 - 1/0 - width: 40 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$61.8100 / $80.4700 | Buy Now |
DISTI #
UKH50-PE/N
|
TME | Splice terminal: rail, 50mm2, ways: 1, terminals: 2, yellow-green Min Qty: 1 | 0 |
|
$25.7600 / $33.1100 | RFQ |
DISTI #
000000000003479507
|
Sager | DIN Rail Terminal Blocks UKH 50-PE/N Min Qty: 5 | 0 |
|
$76.9300 / $82.8500 | Buy Now |
|
Dynamic Solutions GmbH | Installation ground terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - PE/N block - consisting of a green-yellow ground terminal and a blue terminal block with screw bridge - Screw connection - cross section: 16 mm² - 50 mm² - AWG: 6 - 1/0 - width: 40 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$61.8100 / $80.4700 | Buy Now |
Part Details for 3009163
3009163 CAD Models
3009163 Part Data Attributes:
|
3009163
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3009163
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |