Part Details for 3009202 by Phoenix Contact
Overview of 3009202 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2516
|
Newark | A 0 34- 7 |Phoenix Contact 3009202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$0.0590 | Buy Now |
DISTI #
277-2170-ND
|
DigiKey | CONN FERRULE DIN 22AWG SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4805 In Stock |
|
$0.1836 / $0.3000 | Buy Now |
DISTI #
651-3009202
|
Mouser Electronics | Terminals NON-INS. .34mm 22AWG RoHS: Compliant | 226 |
|
$0.1830 / $0.3000 | Buy Now |
DISTI #
V36:1790_10605627
|
Arrow Electronics | Ferrules Terminal 22AWG Electrolytic Copper Silver PIN 7mm Tin Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2338 | Americas - 634 |
|
$0.1770 / $0.2958 | Buy Now |
|
Onlinecomponents.com | Ferrule - length: 7 mm - color: silver RoHS: Compliant |
3000 In Stock |
|
$0.1759 / $0.1975 | Buy Now |
DISTI #
76442338
|
Verical | Ferrules Terminal 22AWG Electrolytic Copper Silver PIN 7mm Tin Min Qty: 41 Package Multiple: 1 Date Code: 2338 | Americas - 634 |
|
$0.1770 / $0.2775 | Buy Now |
DISTI #
3009202
|
TTI | Terminals NON-INS. .34mm 22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 6000 In Stock |
|
$0.1670 / $0.2360 | Buy Now |
DISTI #
000000000000053072
|
Sager | Terminals NON-INS. .34mm 22AWG Min Qty: 1 | 0 |
|
$0.1703 / $0.2130 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 980 |
|
RFQ | |
DISTI #
2926029
|
Farnell | FERRULE, A 0,34- 7 RoHS: Compliant Min Qty: 1000 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.1931 | Buy Now |
Part Details for 3009202
3009202 CAD Models
3009202 Part Data Attributes:
|
3009202
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3009202
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |