Part Details for 3009299 by Phoenix Contact
Overview of 3009299 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1566-ND
|
DigiKey | JUMPER TERM BLK 56POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$80.3945 / $99.2500 | Buy Now |
DISTI #
651-3009299
|
Mouser Electronics | Terminal Block Tools & Accessories 56POS. DIVS.BRIDGE RoHS: Compliant | 6 |
|
$84.3600 / $99.2500 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 18 mm - number of positions: 56 - color: gray RoHS: Compliant |
10 In Stock 30 Factory Stock |
|
$85.0400 / $104.3000 | Buy Now |
DISTI #
3009299
|
TTI | Terminal Block Tools & Accessories 56POS. DIVS.BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$79.5300 / $98.1100 | Buy Now |
DISTI #
000000000000053075
|
Sager | Terminal Block Tools & Accessories 56POS. DIVS.BRIDGE Min Qty: 1 | 0 |
|
$95.3200 / $106.7600 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 960 |
|
RFQ | |
|
Master Electronics | Insertion bridge - pitch: 18 mm - number of positions: 56 - color: gray RoHS: Compliant |
10 In Stock 30 Factory Stock |
|
$85.0400 / $104.3000 | Buy Now |
Part Details for 3009299
3009299 CAD Models
3009299 Part Data Attributes
|
3009299
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3009299
Phoenix Contact
Terminal Block Accessory, Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | BLOCK | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |