Part Details for 3009305 by Phoenix Contact
Overview of 3009305 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3009305-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$5.9168 / $8.4200 | Buy Now |
DISTI #
651-3009305
|
Mouser Electronics | Terminal Block Tools & Accessories EB 3-18 RoHS: Compliant | 50 |
|
$5.8400 / $8.4200 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 17.8 mm - number of positions: 3 - color: light gray |
27 In Stock |
|
$6.3000 / $13.6300 | Buy Now |
DISTI #
3009305
|
TTI | Terminal Block Tools & Accessories EB 3-18 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.7600 / $6.5800 | Buy Now |
DISTI #
000000000004092072
|
Sager | Terminal Block Tools & Accessories EB 3-18 Min Qty: 50 | 0 |
|
$7.3500 / $7.9100 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 410 |
|
RFQ | |
|
Master Electronics | Insertion bridge - pitch: 17.8 mm - number of positions: 3 - color: light gray |
27 In Stock |
|
$6.3000 / $13.6300 | Buy Now |
Part Details for 3009305
3009305 CAD Models
3009305 Part Data Attributes
|
3009305
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3009305
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |