Part Details for 300989 by TE Connectivity
Overview of 300989 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300989
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0461
|
Newark | Ret. Pin |Amp Te Connectivity 300989 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.9600 / $138.5800 | Buy Now |
DISTI #
300989-ND
|
DigiKey | RET. PIN Min Qty: 3 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.6533 | Buy Now |
DISTI #
300989
|
Avnet Americas | RET. PIN - Bulk (Alt: 300989) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 0 Weeks, 3 Days Container: Bulk | 4 Factory Stock |
|
$96.7600 / $116.4400 | Buy Now |
DISTI #
571-300989
|
Mouser Electronics | Other Tools RET. PIN | 0 |
|
$114.7900 / $135.2900 | Order Now |
DISTI #
AMP300989
|
Heilind Electronics | RET. PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RET. PIN. |
6 In Stock 4 Factory Stock |
|
$127.3000 / $157.0400 | Buy Now |
DISTI #
300989
|
TTI | Other Tools RET. PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$131.6700 | Buy Now |
DISTI #
AMP300989
|
Interstate Connecting Components | RET. PIN | 0 |
|
Buy Now | |
|
Powell Electronics | RET. PIN Min Qty: 3 | 3 |
|
$378.4500 | Buy Now |
DISTI #
300989
|
Avnet Abacus | (Alt: 300989) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 300989
300989 CAD Models
300989 Part Data Attributes:
|
300989
TE Connectivity
Buy Now
|
Compare Parts:
300989
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |