Part Details for 300993 by TE Connectivity
Overview of 300993 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300993
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0462
|
Newark | Washer |Amp Te Connectivity 300993 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7600 / $70.9800 | Buy Now |
DISTI #
300993-ND
|
DigiKey | WASHER Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1133 | Buy Now |
DISTI #
300993
|
Avnet Americas | WASHER - Bulk (Alt: 300993) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 12 Factory Stock |
|
$49.5600 / $59.6400 | Buy Now |
DISTI #
571-300993
|
Mouser Electronics | Washers WASHER | 0 |
|
$68.3300 / $70.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$51.2200 | Buy Now |
DISTI #
AMP300993
|
Heilind Electronics | WASHER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Washer. RoHS: Compliant |
9 In Stock 12 Factory Stock |
|
$56.0000 / $92.3600 | Buy Now |
DISTI #
300993
|
TTI | Washers WASHER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$68.3300 | Buy Now |
DISTI #
AMP300993
|
Interstate Connecting Components | WASHER | 0 |
|
Buy Now | |
|
Powell Electronics | WASHER Min Qty: 3 | 8 |
|
$193.8600 | Buy Now |
Part Details for 300993
300993 CAD Models
300993 Part Data Attributes:
|
300993
TE Connectivity
Buy Now
|
Compare Parts:
300993
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |