Part Details for 3009EF by Davies Molding LLC
Overview of 3009EF by Davies Molding LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7090
|
Newark | Ccsgrp Blk M8X1.25X1.18[30] Ps Rohs Compliant: Yes |Davies Molding 3009EF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$0.4210 | Buy Now |
DISTI #
3009EF-ND
|
DigiKey | KNOB FLUTED THERMOSET POLYESTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
118 In Stock |
|
$1.6649 / $2.5600 | Buy Now |
DISTI #
5164-3009EF
|
Mouser Electronics | Knobs & Dials Clamping Round 38x19x18 | 0 |
|
$1.8500 / $2.1100 | Order Now |
DISTI #
71619120
|
RS | 38mm Diameter Thermoset Round Fluted Clamping Knob M8x1.25 Projecting Stud | Davies Molding 3009EF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.2700 | RFQ |
|
Onlinecomponents.com | Ccsgrp~blk~m8x1.25x1.18[30] Ps RoHS: Compliant | 0 |
|
$1.1000 / $2.8400 | Buy Now |
DISTI #
67013797
|
Verical | 3009EF Min Qty: 119 Package Multiple: 1 | Americas - 119 |
|
$0.6875 | Buy Now |
DISTI #
3271296
|
element14 Asia-Pacific | CCSGRP BLK M8X1.25X1.18^30] PS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7713 / $2.7160 | Buy Now |
DISTI #
3271296
|
Farnell | CCSGRP BLK M8X1.25X1.18^30] PS RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 0 |
|
$2.1633 / $2.7885 | Buy Now |