Part Details for 300A by Minerallac Company
Overview of 300A by Minerallac Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-300A-ND
|
DigiKey | DUPLEX JIFFY CLIP. Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
400 In Stock |
|
$0.0900 | Buy Now |