Part Details for 300AWDP1J1VS2QE by E-Switch Inc
Overview of 300AWDP1J1VS2QE by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300AWDP1J1VS2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0732
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300AWDP1J1VS2QE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 / $0.4890 | Buy Now |
DISTI #
300AWDP1J1VS2QE-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-300AWDP1J1VS2QE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed DPDT 5A 120V RoHS: Compliant | 8 |
|
$3.0500 / $4.8300 | Buy Now |
Part Details for 300AWDP1J1VS2QE
300AWDP1J1VS2QE CAD Models
300AWDP1J1VS2QE Part Data Attributes
|
300AWDP1J1VS2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300AWDP1J1VS2QE
E-Switch Inc
Rocker Switch, DPDT, On-on, 5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.526 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 8.1534 mm | |
Body Height | 11.684 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.177 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 300AWDP1J1VS2QE
This table gives cross-reference parts and alternative options found for 300AWDP1J1VS2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300AWDP1J1VS2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300DP-1J1GRYVS2QE | Rocker Switch, DPDT, On-on, 5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300AWDP1J1VS2QE vs 300DP-1J1GRYVS2QE |