Part Details for 300AWDP4R1M1QE by E-Switch Inc
Overview of 300AWDP4R1M1QE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300AWDP4R1M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0747
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300AWDP4R1M1QE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $4.3900 | Buy Now |
DISTI #
300AWDP4R1M1QE-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5251 | Buy Now |
DISTI #
612-300AWDP4R1M1QE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed DPDT 5A 120V | 169 |
|
$3.5200 / $4.4800 | Buy Now |
DISTI #
74850805
|
RS | Rocker Switch, DPDT, (ON)-OFF-(ON), 5A, 120V AC/28V DC, Solder, IP67 | E-Switch 300AWDP4R1M1QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.4300 | Buy Now |