-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0754
|
Newark | Rocker Switch, Spdt, 5A, 120Vac, 28Vdc, Black, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:300A Series Rohs Compliant: Yes |E-Switch 300AWSP1J1BLKM6QE Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.7400 | Buy Now |
DISTI #
EG4321-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1096 In Stock |
|
$2.8770 / $4.4500 | Buy Now |
DISTI #
612-AWSP1J1BLKM6QE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed SPDT 5A 120V RoHS: Compliant | 0 |
|
$2.8700 / $4.2100 | Order Now |
DISTI #
72100794
|
RS | Rocker Switch,300A Series, SPDT, ON-NONE-ON, PC Mount,5A,120VAC,28VDC, R/A PC Pin | E-Switch 300AWSP1J1BLKM6QE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1500 | RFQ |
|
Future Electronics | 300A Series 5 A SPDT On-None-On PC Mount Through Hole Miniature Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.7800 | Buy Now |
|
Future Electronics | 300A Series 5 A SPDT On-None-On PC Mount Through Hole Miniature Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.7800 | Buy Now |
DISTI #
69079709
|
Verical | Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC Min Qty: 15 Package Multiple: 5 Date Code: 2043 | Americas - 160 |
|
$4.2784 / $4.8344 | Buy Now |
DISTI #
300AWSP1J1BLKM6QE
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 2A/250VAC, 5A/28VDC, black, IP67, THT Min Qty: 270 | 0 |
|
$3.8300 | RFQ |
|
Master Electronics | Rocker Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - Horizontal Right Angle PC Pins - Black Actuator RoHS: Compliant |
160 In Stock |
|
$2.1800 / $3.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
300AWSP1J1BLKM6QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300AWSP1J1BLKM6QE
E-Switch Inc
Rocker Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Terminal Finish | Silver (Ag) |