-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, On-on, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0755
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300AWSP1J1BLKM6RE Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $4.6500 | Buy Now |
DISTI #
300AWSP1J1BLKM6RE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 270 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5700 | Buy Now |
DISTI #
612-0AWSP1J1BLKM6RE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed SPDT 0.4VA 20V | 0 |
|
$3.5700 | Order Now |
|
Future Electronics | 300A Series 5 A SPDT On-None-On PC Mount Through Hole Miniature Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$3.5000 | Buy Now |
|
Future Electronics | 300A Series 5 A SPDT On-None-On PC Mount Through Hole Miniature Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$3.5700 / $3.7100 | Buy Now |
DISTI #
SMC-300AWSP1J1BLKM6RE
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2606 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
300AWSP1J1BLKM6RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300AWSP1J1BLKM6RE
E-Switch Inc
Rocker Switch, SPDT, On-on, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 8.1788 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 300AWSP1J1BLKM6RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300AWSP1J1BLKM6RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U11J2A3BE3 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300AWSP1J1BLKM6RE vs U11J2A3BE3 |
U11J8ABE22 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300AWSP1J1BLKM6RE vs U11J8ABE22 |
7101J8A3BE11 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300AWSP1J1BLKM6RE vs 7101J8A3BE11 |
7101J2AW3BE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300AWSP1J1BLKM6RE vs 7101J2AW3BE31 |
U11J2AW3PE2 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300AWSP1J1BLKM6RE vs U11J2AW3PE2 |
7101J2ABE32 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300AWSP1J1BLKM6RE vs 7101J2ABE32 |
7101J1ABE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300AWSP1J1BLKM6RE vs 7101J1ABE31 |
7101J2A3PE32 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300AWSP1J1BLKM6RE vs 7101J2A3PE32 |
7101J1AW3PE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300AWSP1J1BLKM6RE vs 7101J1AW3PE31 |
U11J8A3BE2 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300AWSP1J1BLKM6RE vs U11J8A3BE2 |