Part Details for 300AWSP1J1M2QE by E-Switch Inc
Overview of 300AWSP1J1M2QE by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300AWSP1J1M2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4341-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-300AWSP1J1M2QE
|
Mouser Electronics | Rocker Switches SPDT ON-NONE-ON | 0 |
|
$2.7100 / $4.2200 | Order Now |
|
Quest Components | 28 |
|
$3.8092 / $5.7138 | Buy Now |
Part Details for 300AWSP1J1M2QE
300AWSP1J1M2QE CAD Models
300AWSP1J1M2QE Part Data Attributes
|
300AWSP1J1M2QE
E-Switch Inc
Buy Now
|
Compare Parts:
300AWSP1J1M2QE
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |