-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8421
|
Newark | Rocker Switch, Spdt, 0.4Va, 20V, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:300A Series, Contact Voltage Vac:20Vrohs Compliant: Yes |E-Switch 300AWSP1R1REDM1RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $2.7500 | Buy Now |
DISTI #
300AWSP1R1REDM1RE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
437 In Stock |
|
$2.9709 / $4.6000 | Buy Now |
DISTI #
612-AWSP1R1REDM1RE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed SPDT 0.4VA 20V RoHS: Compliant | 164 |
|
$2.9700 / $4.6000 | Buy Now |
DISTI #
74850828
|
RS | Rocker Switch, SPDT, ON-ON, 0.4 VA, 20V, Solder, IP67, 300A Series | E-Switch 300AWSP1R1REDM1RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$2.4600 | Buy Now |
DISTI #
300AWSP1R1REDM1RE
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 0.02A/20VAC, 0.02A/20VDC, red, IP67 Min Qty: 200 | 0 |
|
$3.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
300AWSP1R1REDM1RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300AWSP1R1REDM1RE
E-Switch Inc
Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | RED | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.604 mm | |
Body Height | 10.414 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 300AWSP1R1REDM1RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300AWSP1R1REDM1RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U11J19Z3BE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 300AWSP1R1REDM1RE vs U11J19Z3BE12 |
7101J21Z3BI31 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 300AWSP1R1REDM1RE vs 7101J21Z3BI31 |
7101J60Z3BE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 300AWSP1R1REDM1RE vs 7101J60Z3BE12 |
U11J91Z3BI3 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 300AWSP1R1REDM1RE vs U11J91Z3BI3 |
U11J8Z3BE3 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 300AWSP1R1REDM1RE vs U11J8Z3BE3 |
7101J15Z3BI21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 300AWSP1R1REDM1RE vs 7101J15Z3BI21 |
7101J3Z3BE11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 300AWSP1R1REDM1RE vs 7101J3Z3BE11 |
U11J90Z3BI1 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 300AWSP1R1REDM1RE vs U11J90Z3BI1 |
7101J50Z3BE32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 300AWSP1R1REDM1RE vs 7101J50Z3BE32 |
U11J21Z3BE31 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 300AWSP1R1REDM1RE vs U11J21Z3BE31 |