-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, (on)-off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4403
|
Newark | Rocker Switch, Spdt, 0.4Va, 20V, Th, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:300A Series, Panel Cutout Width:-Rohs Compliant: Yes |E-Switch 300AWSP4J2BLKM2RE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$2.8600 | Buy Now |
DISTI #
300AWSP4J2BLKM2RE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 216 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1726 | Buy Now |
DISTI #
612-300AWSP4J2M2RE
|
Mouser Electronics | Rocker Switches TOGGLE SWITCH RoHS: Compliant | 176 |
|
$3.9000 / $4.8500 | Buy Now |
DISTI #
74850850
|
RS | Rocker Switch, SPDT, (ON)-OFF-(ON), 0.4 VA, 20V, PC Pin, IP67, 300A Series | E-Switch 300AWSP4J2BLKM2RE RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 54 Lead time: 12 Weeks | 0 |
|
$2.8900 | Buy Now |
DISTI #
69080444
|
Verical | Switch Rocker (ON) OFF (ON) SPDT PC Pins Paddle 20VAC 20VDC 0.4VA Min Qty: 15 Package Multiple: 5 Date Code: 2024 | Americas - 100 |
|
$4.9285 / $6.5033 | Buy Now |
DISTI #
38618371
|
Verical | Switch Rocker (ON) OFF (ON) SPDT PC Pins Paddle 20VAC 20VDC 0.4VA Min Qty: 18 Package Multiple: 1 | Americas - 29 |
|
$3.4878 | Buy Now |
|
Master Electronics | Rocker Switch - SPDT - (On)-Off-(On) - 20V - 0.4VA - Gold Plated Contacts - PC Mount - PC Pins - Black Actuator RoHS: Compliant |
100 In Stock |
|
$2.6400 / $4.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
300AWSP4J2BLKM2RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300AWSP4J2BLKM2RE
E-Switch Inc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch |