Part Details for 300R681U063HE1 by Cornell Dubilier Electronics Inc
Overview of 300R681U063HE1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 300R681U063HE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6607
|
Newark | Radial |Cornell Dubilier 300R681U063HE1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4700 | Buy Now |
DISTI #
338-300R681U063HE1-ND
|
DigiKey | RADIAL Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1677 | Buy Now |
DISTI #
598-300R681U063HE1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF -10+75% 63V RoHS: Compliant | 0 |
|
$40.8500 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 680uF -10% +75% - 63V - -55°C to +105°C - Polyester | 0 |
|
$40.6300 / $114.2300 | Buy Now |
DISTI #
300R681U063HE1
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$41.8300 | Buy Now |
Part Details for 300R681U063HE1
300R681U063HE1 CAD Models
300R681U063HE1 Part Data Attributes:
|
300R681U063HE1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
300R681U063HE1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53 mΩ | |
JESD-609 Code | e3 | |
Length | 29.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2900 mA | |
Terminal Finish | Tin (Sn) |