There are no models available for this part yet.
Overview of 300SP3R3WHTM3QE by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 300SP3R3WHTM3QE by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T8346
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300SP3R3WHTM3QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.5500 | Buy Now | |
DISTI #
300SP3R3WHTM3QE-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6560 | Buy Now | |
DISTI #
612-300SP3R3WHTM3QE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-Off-On Pnl Mnt | 0 |
|
$3.2800 / $4.7000 | Order Now | |
DISTI #
74851052
|
RS | Rocker Switch, SPDT, ON-OFF-ON, 5A, 120V AC/28V DC, QC 0.062", 300 Series | E-Switch 300SP3R3WHTM3QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.5200 | Buy Now |
CAD Models for 300SP3R3WHTM3QE by E-Switch Inc
Part Data Attributes for 300SP3R3WHTM3QE by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Actuator Color
|
WHITE
|
Actuator Length
|
0.576 inch
|
Actuator Type
|
ROCKER
|
Body Breadth
|
6.858 mm
|
Body Height
|
9.5504 mm
|
Body Length or Diameter
|
12.7 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1400VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
3
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.201 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for 300SP3R3WHTM3QE
This table gives cross-reference parts and alternative options found for 300SP3R3WHTM3QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300SP3R3WHTM3QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U11J3V2QE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,7 | C&K | 300SP3R3WHTM3QE vs U11J3V2QE12 |
U11J19CSI31 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | 300SP3R3WHTM3QE vs U11J19CSI31 |
U11J3V61QE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,7 | C&K | 300SP3R3WHTM3QE vs U11J3V61QE12 |
U11J26CGI31 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | 300SP3R3WHTM3QE vs U11J26CGI31 |
U11J91CRI21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | 300SP3R3WHTM3QE vs U11J91CRI21 |
U11J90CGI3 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | 300SP3R3WHTM3QE vs U11J90CGI3 |
U11J8CQI22 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | 300SP3R3WHTM3QE vs U11J8CQI22 |
U11J3V31RE21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,7 | C&K | 300SP3R3WHTM3QE vs U11J3V31RE21 |
U11J19CSE32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | 300SP3R3WHTM3QE vs U11J19CSE32 |
U11J52CRI22 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | 300SP3R3WHTM3QE vs U11J52CRI22 |
Related Parts for 300SP3R3WHTM3QE
-
300DP5J1BLKM7RERocker Switches
-
300SP1R8BLKM7QEToggle Switches
-
30CTQ050-1Rectifier Diodes
-
3.0SMCJ24ATransient Suppressors
-
3-1393224-0Power/Signal Relays
-
30-05-01-502-05Pushbutton Switches
-
2N4403T93Small Signal Bipolar Transistors
-
2SK1824Small Signal Field-Effect Transistors
-
3-1437576-6Slide Switches