Part Details for 301-1C-C-D1 U05 12VD by Song Chuan Precision Company
Overview of 301-1C-C-D1 U05 12VD by Song Chuan Precision Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301-1C-C-D1 U05 12VD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75655
|
Waytek, Inc. | ISO 280 Micro Relay 12V SPDT 35A 20A Flux tight Diode Min Qty: 1 Package Multiple: 500 Lead time: 18 Weeks, 6 Days | 20181 |
|
$2.7864 / $3.7324 | Buy Now |