Part Details for 3010-11-230610 by TE Connectivity
Overview of 3010-11-230610 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 3010-11-230610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3010-11-230610-ND
|
DigiKey | 3010-11-230610 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$864.4000 | Buy Now |
DISTI #
627781-000
|
Avnet Americas | T-Fit Adapter and Molded Boot Kit 10 Shell Size 23 Boot Size 45-Angle - Bulk (Alt: 627781-000) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$483.6466 / $582.0154 | Buy Now |
DISTI #
RYC3010-11-230610
|
Heilind Electronics | 3010-11-230610 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Kits |
1 Partner Stock |
|
$564.3900 / $597.3600 | Buy Now |
DISTI #
627781-000
|
Avnet Americas | T-Fit Adapter and Molded Boot Kit 10 Shell Size 23 Boot Size 45-Angle - Bulk (Alt: 627781-000) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$483.6466 / $582.0154 | Buy Now |
DISTI #
627781-000
|
Avnet Americas | T-Fit Adapter and Molded Boot Kit 10 Shell Size 23 Boot Size 45-Angle - Bulk (Alt: 627781-000) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$483.6466 / $582.0154 | Buy Now |
DISTI #
TE Connectivity 3010-11-230610
|
PEI Genesis | 3010-11-230610 | 1 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Kits |
1 Partner Stock |
|
$564.3900 / $597.3600 | Buy Now |
Part Details for 3010-11-230610
3010-11-230610 CAD Models
3010-11-230610 Part Data Attributes
|
3010-11-230610
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3010-11-230610
TE Connectivity
Connector Accessory, Boot Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | BOOT ADAPTER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYMER |