Part Details for 3010-7511-000 by Applied Engineering Products (AEP)
Overview of 3010-7511-000 by Applied Engineering Products (AEP)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3010-7511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ |
Part Details for 3010-7511-000
3010-7511-000 CAD Models
3010-7511-000 Part Data Attributes:
|
3010-7511-000
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
3010-7511-000
Applied Engineering Products (AEP)
CONNECTOR, BOARD TERMINATED, MALE, RF CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body Depth | 0.66 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |