Part Details for 3011-34G00RB1A by Oupiin
Overview of 3011-34G00RB1A by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3011-34G00RB1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 3011-34G00RB1A RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 42 | 0 |
|
$0.6970 | Buy Now |
|
Onlinecomponents.com | Box header 2.54mm 34 pin right | 0 |
|
$0.8600 / $6.3900 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 210 Package Multiple: 42 Lead time: 10 Weeks, 0 Days | 4 |
|
RFQ |
Part Details for 3011-34G00RB1A
3011-34G00RB1A CAD Models
3011-34G00RB1A Part Data Attributes:
|
3011-34G00RB1A
Oupiin
Buy Now
Datasheet
|
Compare Parts:
3011-34G00RB1A
Oupiin
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |