Part Details for 3011067 (ALTERNATE: VIOK 1 5-D/TG/D/PE) by Phoenix Contact
Overview of 3011067 (ALTERNATE: VIOK 1 5-D/TG/D/PE) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3011067 (ALTERNATE: VIOK 1 5-D/TG/D/PE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169422
|
RS | Terminal Block 0.2 to 2.5 sq.mm. 6.2 mm 300 V 15 A 24-12 AWG Gray VIOK Series | Phoenix Contact 3011067 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 626 |
|
$20.4700 / $23.8100 | Buy Now |