Part Details for 3011996 by RS Pro
Overview of 3011996 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3011996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71805843
|
RS | Slotted Wire Duct PVC 6ft x 1.8in x 2.6in 0.3in (8mm) Slot Width UL94 V-0 | RS PRO 3011996 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 36 |
|
$10.1100 / $12.4800 | Buy Now |