Part Details for 3012-00-340012-CS2359 by TE Connectivity
Overview of 3012-00-340012-CS2359 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL3012-472MLC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-601MEC | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 3012-00-340012-CS2359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC3012-00-340012-CS2359
|
Heilind Electronics | 3012-00-340012-CS2359 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$256.2700 / $477.1200 | Buy Now |
DISTI #
RYC3012-00-340012-CS2359
|
Interstate Connecting Components | 3012-00-340012-CS2359 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$256.2700 / $477.1200 | Buy Now |