Part Details for 3012-11-230610-CS2324 by TE Connectivity
Overview of 3012-11-230610-CS2324 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3012-11-230610-CS2324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
373087N003
|
Avnet Americas | T-Fit Adapter and Molded Boot Kit 12 Shell Size 23 Boot Size 45-Angle - Bulk (Alt: 373087N003) Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
$483.6466 / $582.0154 | Buy Now |
DISTI #
RYC3012-11-230610-CS2324
|
Heilind Electronics | 3012-11-230610-CS2324 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3012-11-230610-CS2324 | 0 |
|
$490.6100 / $1,045.1700 | Buy Now |
DISTI #
373087N003
|
Avnet Americas | T-Fit Adapter and Molded Boot Kit 12 Shell Size 23 Boot Size 45-Angle - Bulk (Alt: 373087N003) Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
$483.6466 / $582.0154 | Buy Now |
DISTI #
373087N003
|
Avnet Americas | T-Fit Adapter and Molded Boot Kit 12 Shell Size 23 Boot Size 45-Angle - Bulk (Alt: 373087N003) Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
$483.6466 / $582.0154 | Buy Now |
|
Master Electronics | 3012-11-230610-CS2324 | 0 |
|
$490.6100 / $1,045.1700 | Buy Now |
Part Details for 3012-11-230610-CS2324
3012-11-230610-CS2324 CAD Models
3012-11-230610-CS2324 Part Data Attributes
|
3012-11-230610-CS2324
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3012-11-230610-CS2324
TE Connectivity
Connector Accessory, Boot Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | BOOT ADAPTER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYMER |