Part Details for 3012320 by Phoenix Contact
Overview of 3012320 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3012320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3012320-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2420 | Buy Now |
DISTI #
651-3012320
|
Mouser Electronics | Terminal Block Tools & Accessories D-CP-H 2 5-4L RoHS: Compliant | 11 |
|
$1.0700 / $1.3600 | Buy Now |
|
Onlinecomponents.com | End cover - length: 31.6 mm - width: 7.5 mm - height: 34.5 mm - color: gray RoHS: Compliant | 0 |
|
$0.9670 / $1.4110 | Buy Now |
DISTI #
000000000005181769
|
Sager | Terminal Block Tools & Accessories D-CP-H 2 5-4L Min Qty: 50 | 0 |
|
$1.1900 / $1.4000 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 4000 |
|
RFQ | |
|
Master Electronics | End cover - length: 31.6 mm - width: 7.5 mm - height: 34.5 mm - color: gray RoHS: Compliant | 0 |
|
$0.9670 / $1.4110 | Buy Now |
Part Details for 3012320
3012320 CAD Models
3012320 Part Data Attributes
|
3012320
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3012320
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |