Part Details for 3014-36-2 by Pomona Electronics
Overview of 3014-36-2 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3014-36-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4232
|
Newark | Test Lead, Red, 914Mm, 60V, 5A, Test Connector Type A:Banana Plug Stackable, Test Connector Type B:Miniature Stacking Banana Plug, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:Red, Current Rating:5A Rohs Compliant: Yes |Pomona 3014-36-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$9.0000 / $11.5100 | Buy Now |
DISTI #
501-1694-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
307 In Stock |
|
$10.1900 | Buy Now |
DISTI #
565-3014-36-2
|
Mouser Electronics | Test Leads MINI BANANA PLUG PATCH CORD (RED) RoHS: Compliant | 120 |
|
$10.1900 | Buy Now |
DISTI #
70197655
|
RS | MINI BANANA PLUG PATCH CORD (RED) | Pomona Electronics 3014-36-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1900 | RFQ |
|
Onlinecomponents.com | Test Lead Accessory |
3 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 5 |
|
$9.0000 / $12.0000 | Buy Now |
DISTI #
POM-3014-36-2
|
TME | Test lead, 60VDC, 30VAC, 5A, Len: 0.914m, red, 3014 Min Qty: 1 | 0 |
|
$11.3700 / $12.0500 | RFQ |
|
Master Electronics | Test Lead Accessory |
3 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
34364.1
|
TestEquity LLC | Pomona 3014-36-2 Stackable To Mini Banana Plug Patch Cord, 36in Long, Red, 3014 Series | 0 |
|
$11.9900 | Buy Now |
Part Details for 3014-36-2
3014-36-2 CAD Models
3014-36-2 Part Data Attributes:
|
3014-36-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3014-36-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 36INCH, 20AWG | |
Connector Type | INTERCONNECTION DEVICE |