Part Details for 3015 by Production Basics Inc
Overview of 3015 by Production Basics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664BE3015
|
Techni-Tool, Inc. | Production Basics 3015 Production Basics RTW Table 36" x 96" 72" BASE | 0 |
|
$574.0000 | Buy Now |
DISTI #
664BE3015
|
TestEquity LLC | Production Basics 3015 Production Basics RTW Table 36" x 96" 72" BASE | 0 |
|
$574.0000 | Buy Now |