Part Details for 3017-B-256-AL by RAF Electronic Hardware
Overview of 3017-B-256-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3017-B-256-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2851
|
Newark | Standoff, Swage Round Female, 9.02Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:2-56 Unc, Standoff Type:Swage Round Female, Body Length:6.35Mm, Overall Length:9.02Mm, External Width:3.97Mm Rohs Compliant: Yes |Raf Electronic Hardware 3017-B-256-AL Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 10199 |
|
$2.3600 / $2.9900 | Buy Now |
DISTI #
1772-1177-ND
|
DigiKey | ROUND STANDOFF #2-56 ALUM 1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
132 In Stock |
|
$1.8176 / $2.0600 | Buy Now |
DISTI #
761-3017-B-256-AL
|
Mouser Electronics | Standoffs & Spacers 5/32 Rd X 1/4 Length Round Swage Standoff RoHS: Compliant | 0 |
|
$1.9600 / $1.9700 | Order Now |
DISTI #
71322384
|
RS | Round Swage Standoff,5/32 Rd X 1/4 Length | RAF 3017-B-256-AL RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 / $2.6800 | RFQ |
|
Bisco Industries | 20788 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoff Round Swage F/F 2-56-THD Aluminum Plain RoHS: Compliant |
2681 In Stock 10090 Factory Stock |
|
$1.9500 / $2.3500 | Buy Now |
DISTI #
RAF3017-B-256-AL
|
DB Roberts | 30 |
|
$0.3576 | Buy Now | |
|
Master Electronics | Standoff Round Swage F/F 2-56-THD Aluminum Plain RoHS: Compliant |
2681 In Stock 10090 Factory Stock |
|
$1.9500 / $2.3500 | Buy Now |
Part Details for 3017-B-256-AL
3017-B-256-AL CAD Models
3017-B-256-AL Part Data Attributes:
|
3017-B-256-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
3017-B-256-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |