Datasheets
3017W5PCT56N40X by:

D Type Connector, 17 Contact(s), Male, Solder Terminal, Locking, Plug

Part Details for 3017W5PCT56N40X by Conec Corporation

Overview of 3017W5PCT56N40X by Conec Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3017W5PCT56N40X

Part # Distributor Description Stock Price Buy
DISTI # COC3017W5PCT56N40X
Heilind Electronics   Americas - 0 in Stock
  • 1 $28.5027
  • 25 $27.6997
  • 50 $26.9408
  • 100 $23.0302
  • 1,000 $17.2516
$17.2516 / $28.5027 Buy Now
DISTI # COC3017W5PCT56N40X
Interstate Connecting Components   0
  • 1 $28.5027
  • 25 $27.6997
  • 50 $26.9408
  • 100 $23.0302
  • 1,000 $17.2516
$17.2516 / $28.5027 Buy Now
CDM Electronics D-SUB 17W5 MIXED CONTACT R/A Min Qty: 1 Package Multiple: 1 0
  • 1 $33.1100
  • 10 $29.8500
  • 100 $25.8700
  • 500 $24.6600
  • 1,000 $18.3900
$18.3900 / $33.1100 RFQ

Part Details for 3017W5PCT56N40X

3017W5PCT56N40X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3017W5PCT56N40X Part Data Attributes

3017W5PCT56N40X Conec Corporation
Buy Now Datasheet
Compare Parts:
3017W5PCT56N40X Conec Corporation D Type Connector, 17 Contact(s), Male, Solder Terminal, Locking, Plug
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CONEC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.509 inch
Body Length 2.744 inch
Body/Shell Style PLUG
Contact Finish Mating AU ON NI
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Style HYBRID
Durability 500 Cycles
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Type BOARD
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard UL
Termination Type SOLDER
Total Number of Contacts 17

Alternate Parts for 3017W5PCT56N40X

This table gives cross-reference parts and alternative options found for 3017W5PCT56N40X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3017W5PCT56N40X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3017W5PCM99A10X D Type Connector, 17 Contact(s), Male, Solder Lug Terminal, Locking, Plug Conec Corporation 3017W5PCT56N40X vs 3017W5PCM99A10X

3017W5PCT56N40X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3017W5PCT56N40X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3017W5PCT56N40X by Conec Corporation

  • Please alert me when 3017W5PCT56N40X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3017W5PCT56N40X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3017W5PCT56N40X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3017W5PCT56N40X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3017W5PCT56N40X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3017W5PCT56N40X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: