Part Details for 3018-11-230610-CS2324 by TE Connectivity
Overview of 3018-11-230610-CS2324 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for 3018-11-230610-CS2324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-3018-11-230610-CS2324-ND
|
DigiKey | 3018-11-230610-CS2324 Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$956.5550 | Buy Now |
DISTI #
D12473-000
|
Avnet Americas | Heat Shrink Kit with Pre-Braid 18 Shell Size T-FIT Adapter/23 Size Molded Boot/6 Size Splice - Bulk (Alt: D12473-000) Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$882.3450 / $1,061.8050 | Buy Now |
DISTI #
RYC3018-11-230610-CS2324
|
Heilind Electronics | 3018-11-230610-CS2324 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3018-11-230610-CS2324 | 0 |
|
$634.8400 / $1,007.9600 | Buy Now |
DISTI #
D12473-000
|
Avnet Americas | Heat Shrink Kit with Pre-Braid 18 Shell Size T-FIT Adapter/23 Size Molded Boot/6 Size Splice - Bulk (Alt: D12473-000) Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$882.3450 / $1,061.8050 | Buy Now |
DISTI #
D12473-000
|
Avnet Americas | Heat Shrink Kit with Pre-Braid 18 Shell Size T-FIT Adapter/23 Size Molded Boot/6 Size Splice - Bulk (Alt: D12473-000) Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$882.3450 / $1,061.8050 | Buy Now |
DISTI #
RYC3018-11-230610-CS2324
|
Interstate Connecting Components | 3018-11-230610-CS2324 | 0 |
|
Buy Now | |
|
Master Electronics | 3018-11-230610-CS2324 | 0 |
|
$634.8400 / $1,007.9600 | Buy Now |
Part Details for 3018-11-230610-CS2324
3018-11-230610-CS2324 CAD Models
3018-11-230610-CS2324 Part Data Attributes
|
3018-11-230610-CS2324
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3018-11-230610-CS2324
TE Connectivity
Connector Accessory, Boot Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | BOOT ADAPTER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYMER |