Part Details for 301A022-25/225-0 by TE Connectivity
Overview of 301A022-25/225-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301A022-25/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3332
|
Newark | Heat Shrink Boots Rohs Compliant: Yes |Raychem Te Connectivity 301A022-25/225-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2800 / $35.5800 | Buy Now |
DISTI #
A145218-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 T SZ22 Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4 In Stock |
|
$29.9930 / $38.2700 | Buy Now |
DISTI #
650-301A022-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps Transition 2 Legs T type RoHS: Compliant | 59 |
|
$28.4600 / $37.7100 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Transition T Style Fluid Resistant Modified Elastomer Black RoHS: Compliant | 0 |
|
$27.2700 / $36.0500 | Buy Now |
DISTI #
78449089
|
Verical | Heat Shrink Transition T Style Fluid Resistant Modified Elastomer Black Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$52.3478 | Buy Now |
DISTI #
164153-000
|
TTI | Heat Shrink Cable Boots & End Caps 301A022-25/225-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$27.9000 / $37.3300 | Buy Now |
DISTI #
301A022-25/225-0
|
TME | Cable breakout, glued, 13.2mm, black, elastomer crosslinked, T Min Qty: 1 | 2 |
|
$34.5500 / $42.6100 | Buy Now |
DISTI #
RYC301A022-25/225-0
|
Interstate Connecting Components | 164153-000 | 0 |
|
$30.1176 / $30.5672 | Buy Now |
DISTI #
000000000001100197
|
Sager | Heat Shrink Cable Boots & End Caps Transition 2 Legs T type Min Qty: 1 | 0 |
|
$28.6800 / $35.8400 | Buy Now |
DISTI #
3236510
|
element14 Asia-Pacific | HEAT SHRINK BOOTS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.7380 / $36.6002 | Buy Now |