Part Details for 301R102U100JL2 by Cornell Dubilier Electronics Inc
Overview of 301R102U100JL2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301R102U100JL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6638
|
Newark | Radial |Cornell Dubilier 301R102U100JL2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6000 | Buy Now |
DISTI #
338-301R102U100JL2-ND
|
DigiKey | CAP ALUM 100V POLAR Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7321 | Buy Now |
DISTI #
598-301R102U100JL2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10000UF 100V RoHS: Compliant | 0 |
|
$43.6300 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 1000uF -10% +75% - 100V - -55°C to +105°C - PVC RoHS: Compliant | 0 |
|
$41.7100 / $117.2500 | Buy Now |
DISTI #
301R102U100JL2
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10000UF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$30.3100 | Buy Now |
DISTI #
301R102U100JL2
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$42.9300 | Buy Now |
Part Details for 301R102U100JL2
301R102U100JL2 CAD Models
301R102U100JL2 Part Data Attributes
|
301R102U100JL2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
301R102U100JL2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 1000uF, Through Hole Mount, CAN, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.908 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 73.8 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1581 mA | |
Length | 54.61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1386 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE |
Alternate Parts for 301R102U100JL2
This table gives cross-reference parts and alternative options found for 301R102U100JL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301R102U100JL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301102U100JL2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 1000uF, Through Hole Mount, CAN, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 301R102U100JL2 vs 301102U100JL2 |