Part Details for 301R122M050GS2 by Cornell Dubilier Electronics Inc
Overview of 301R122M050GS2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301R122M050GS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6639
|
Newark | Radial |Cornell Dubilier 301R122M050GS2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9300 | Buy Now |
DISTI #
2266-301R122M050GS2-ND
|
DigiKey | CAP ALUM 1200UF 20% 50V RADIAL Min Qty: 2 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$54.3200 | Buy Now |
DISTI #
338-3898-ND
|
DigiKey | CAP ALUM 1200UF 20% 50V RADIAL Min Qty: 2 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$41.9625 | Buy Now |
DISTI #
598-301R122M050GS2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RADIAL | 0 |
|
$44.3300 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 1200uF -10% +50% - 50V - -55°C to +105°C - PVC RoHS: Compliant |
68 Partner Stock |
|
$44.1300 / $74.9700 | Buy Now |
DISTI #
32908220
|
Verical | Wide-temperature, low-ESR capacitor Min Qty: 2 Package Multiple: 1 | Americas - 68 |
|
$48.0800 / $50.9300 | Buy Now |
DISTI #
301R122M050GS2
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$44.2500 | Buy Now |
DISTI #
C1S154100354476
|
Chip1Stop | Capacitor Aluminum | 68 |
|
$62.6000 / $71.0000 | Buy Now |
|
Master Electronics | Electrolytic Capacitor - 1200uF -10% +50% - 50V - -55°C to +105°C - PVC RoHS: Compliant |
68 Partner Stock |
|
$44.1300 / $74.9700 | Buy Now |