Part Details for 301R122M050GS2E by Cornell Dubilier Electronics Inc
Overview of 301R122M050GS2E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301R122M050GS2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6640
|
Newark | Radial |Cornell Dubilier 301R122M050GS2E RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6500 | Buy Now |
DISTI #
338-301R122M050GS2E-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
201 In Stock |
|
$52.8527 / $78.3000 | Buy Now |
DISTI #
598-301R122M050GS2E
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 50V RoHS: Compliant | 0 |
|
$59.2600 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 1200uF -10% +50% - 50V - -55°C to +105°C - PVC RoHS: Compliant | 0 |
|
$52.9800 / $148.9300 | Buy Now |
DISTI #
301R122M050GS2E
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$52.8500 | Buy Now |
Part Details for 301R122M050GS2E
301R122M050GS2E CAD Models
301R122M050GS2E Part Data Attributes
|
301R122M050GS2E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
301R122M050GS2E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE |