-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 1200uF, Through Hole Mount, CAN, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6641
|
Newark | Radial |Cornell Dubilier 301R122U063GL2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0200 | Buy Now |
DISTI #
338-3900-ND
|
DigiKey | CAP ALUM 1200UF 63V RADIAL Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.4741 | Buy Now |
DISTI #
598-301R122U063GL2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF -10+75% 63V 2 Leads Low ESR RoHS: Compliant | 0 |
|
$36.5000 / $50.9400 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 1200uF -10% +75% - 63V - -55°C to +105°C - PVC RoHS: Compliant | 0 |
|
$36.2100 / $101.8100 | Buy Now |
DISTI #
301R122U063GL2
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$37.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
301R122U063GL2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
301R122U063GL2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 1200uF, Through Hole Mount, CAN, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.558 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 82.5 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1375 mA | |
Length | 54.61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1119.6 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE |