There are no models available for this part yet.
Overview of 301R152U063GP0 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 301R152U063GP0 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC6642
|
Newark | Radial |Cornell Dubilier 301R152U063GP0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6000 | Buy Now | |
DISTI #
338-301R152U063GP0-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4879 | Buy Now | |
DISTI #
598-301R152U063GP0
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF -10+75% 63V 2 Leads Low ESR RoHS: Compliant | 0 |
|
$40.8500 | Order Now | |
Onlinecomponents.com | Electrolytic Capacitor - 1500uF -10% +75% - 63V - -55°C to +105°C - Bare Can RoHS: Compliant | 0 |
|
$40.3600 / $113.4700 | Buy Now |
CAD Models for 301R152U063GP0 by Cornell Dubilier Electronics Inc
Part Data Attributes for 301R152U063GP0 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
19.1 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
62.6 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
4 mA
|
Length
|
66.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
1.43 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.62 mm
|
Terminal Shape
|
WIRE
|