Part Details for 301R152U100JS2 by Cornell Dubilier Electronics Inc
Overview of 301R152U100JS2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301R152U100JS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6643
|
Newark | Radial |Cornell Dubilier 301R152U100JS2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4200 | Buy Now |
DISTI #
338-301R152U100JS2-ND
|
DigiKey | RADIAL Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.8238 | Buy Now |
DISTI #
598-301R152U100JS2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RADIAL | 0 |
|
$49.3100 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 1500uF -10% +75% - 100V - -55°C to +105°C - PVC RoHS: Compliant | 0 |
|
$50.1500 / $140.9800 | Buy Now |
Part Details for 301R152U100JS2
301R152U100JS2 CAD Models
301R152U100JS2 Part Data Attributes
|
301R152U100JS2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
301R152U100JS2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 1500uF, Through Hole Mount, CAN, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.908 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44.9 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1936 mA | |
Length | 80.01 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2142 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE |