Part Details for 301R182M050JE8 by Cornell Dubilier Electronics Inc
Overview of 301R182M050JE8 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301R182M050JE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6644
|
Newark | Radial |Cornell Dubilier 301R182M050JE8 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3600 | Buy Now |
DISTI #
338-301R182M050JE8-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4211 | Buy Now |
DISTI #
598-301R182M050JE8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RADIAL | 0 |
|
$34.0200 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 1800uF -10% +50% - 50V - -55°C to +105°C - PVC w/Standoffs RoHS: Compliant | 0 |
|
$33.8300 / $95.1100 | Buy Now |
DISTI #
301R182M050JE8
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$34.8200 | Buy Now |