Part Details for 301ZBE by APEM Inc
Overview of 301ZBE by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301ZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3795
|
Newark | Pushbutton Switch,straight,spst,off-(On),solder Terminal Rohs Compliant: Yes |Apem 301ZBE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $9.1200 | Buy Now |
DISTI #
679-1001-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2314 / $6.3900 | Buy Now |
DISTI #
642-301ZBE
|
Mouser Electronics | Pushbutton Switches SPST-NO .4VA SOLDERLUG RoHS: Compliant | 0 |
|
$4.1700 / $6.3900 | Order Now |
DISTI #
70065998
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM, Black Round Actuator, Gold,0.4VA,20V, Solder | APEM Components 301ZBE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 / $4.4200 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Solder Lug Panel Mount RoHS: Compliant |
2702 In Stock |
|
$4.3300 / $10.1200 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, OFF-(ON), MOMENTARY, 0.02A, 20VDC, SOLDER TERMINAL, PANEL MOUNT-THREADED | 15 |
|
$4.4663 / $8.9325 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, OFF-(ON), MOMENTARY, 0.02A, 20VDC, SOLDER TERMINAL, PANEL MOUNT-THREADED | 1 |
|
$8.1893 / $9.8271 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Solder Lug Panel Mount RoHS: Compliant |
2702 In Stock |
|
$4.3300 / $10.1200 | Buy Now |
Part Details for 301ZBE
301ZBE CAD Models
301ZBE Part Data Attributes
|
301ZBE
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
301ZBE
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.173 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | PUSHBUTTON | |
Body Color | RED | |
Body Height | 10.9 mm | |
Body Length or Diameter | 9.4 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.224 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.48 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.22 inch | |
Termination Type | SOLDER |